Christmas Opening Hours and Delivery Dates here

OSRAM 4008321384911 PURITEC® HNS® 9 W 2G7 Bulb

Order Code:

41-0790

Brand: Osram MPN: 4008321384911
Qty Unit Price (Ex VAT)
1+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

OSRAM 4008321384911 PURITEC® HNS® 9 W 2G7 Bulb, a perfect blend of efficiency and quality. This compact fluorescent lamp delivers a powerful 9 watts of brightness while maintaining energy efficiency, making it an eco-friendly choice for both home and office environments.
Type LED Bulb
Base 2G7
Length 142mm
(Ø) 28mm
Dim (Ø x L) 28 mm x 142 mm
Light bulbshape Rod shape
Operating Voltage 48V
Power 9W
Product lifespan approx 9000h

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot