Christmas Opening Hours and Delivery Dates here

OSRAM 4058075433168 LED STAR PAR16 4.5W 827 E14 Bulb

Order Code:

41-0516

Brand: Osram MPN: 4058075433168
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
41 available to back orderBack-order availability date - 14/01/2026

PAR16 LED reflector lamps with retrofit plug base. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm-up time. Ideal for economical spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Radiate heat-sensitive objects such as food, plants, etc. Outdoor applications only in suitable lamps.
Type LED Bulb
Colour Warm white
Dimmable No
Base E14
Length 71mm
(Ø) 50mm
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 50 mm x 71 mm
Energy consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 50W
Factory colour Transparent
Light bulbshape Reflector bulb
Luminous Flux 350lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 4.5W
Product lifespan approx 10000h
Radiation angle 36°
Total luminous flux 350.00lm
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot