Christmas Opening Hours and Delivery Dates here

OSRAM 4058075808942 LED SUPERSTAR CLASSIC GLOBE GLOWdim 7W 822…827 E27 Bulb

Order Code:

41-0553

Brand: Osram MPN: 4058075808942
Qty Unit Price (Ex VAT)
1+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 13/01/2026

Particularly cozy, warm white light with incandescent and halogen lamps can be dimmed to a warmer already by simply light colour. You can use the popular with the GLO Wdim-Technologie of OSRAM light colour is also ideal for use with modern and efficient LED lamps. The new LED technology in the new product series "GLOWdim" is integrated. Here are different LED with different colour temperatures are used, whose light depending on the dimmer position is mixed. Undimmed shine in warm white (2700 Kelvin). In order to achieve the GLO Wdim-Effekt, but can be continuously up to extra-warmwei ss (2,000 Kelvin) dim. A special feature is that the colour rendition (Ra, CRI) even at low colour temperature still higher than 80.
Type LED Bulb
Colour Warm white
Dimmable Yes
Base E-27
Length 173mm
(Ø) 125mm
Circuits 100000
Colour consistency (SDCM) 6
Colour Rendering Index 80 Ra
Colour temperature (max.) 2700K
Colour temperature (min.) 2000K
Colour temperature range 2000 - 2700 K
Current Consumption 34mA
Dim (Ø x L) 125 mm x 173 mm
Durability rating 15000h
Energy consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Factory colour Transparent
Ignition time 0.50s
Light bulbshape Globe shape
Luminous Flux 806lm
Max. temperature +40°C
Min. temperature -20°C
Operating Voltage 230V
Power 7W
Power Factor 0.80
Power Rating 7W
Product lifespan approx 15000h
Radiation angle 360°
Rated luminous flux 806lm
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806.00lm
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot