Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Oupiin 2111-1*40G00RB 40W 90 Deg.sgl Row Header Plug

Standard range
Order Code:  

22-3200

  Copy to clipboard
Brand: Oupiin  Copy to clipboard MPN: 2111-1*40G00RB Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.973
100+ £0.767

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
480 in stock, despatched same dayAdditional quantity lead time 4 months

Gold plated right angle single row PCB header plug with 40 ways on 2mm pitch from the Oupiin 2111 series.


  • Current rating 1A
  • Solder termination
  • Low profile
  • Plastic housing material
  • Side-to-side and end-to-end stackable
  • Withstands IR and VPR soldering methods
  • Mates with Oupiin 2106, 2141, 2143, 2148 PCB sockets
Pitch 2mm
Connection Through hole
Number of Pins 40
Number of Rows 1
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot