Oupiin DIN41612 Connectors

<p>These DIN41612 connectors are ideal for interconnection in all 19in Eurocard racking systems. Applications include telecommunications, data communications, measurement and control.</p>
  • Available in 64 and 96-way options
  • Available in C type, male and female
  • Oupiin 9001 Series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Contact Material Gender Contact Plating Current Rating Flame Resistance Grid Pitch Housing Material Number of Rows Number of Ways Rows Loaded Terminal Type
Oupiin 9001-11961C00A 96 Way PCB Plug 3-row C Body
Oupiin 9001-11961C00A 96 Way PCB Plug 3-row C Body
Standard range
9001-11961C00A
1+ £2.36

42 in stock, despatched same dayAdditional 1,008 due on 22/04/2025
Brass Plug Gold 2A UL94V-0 2.54mm Polyester 3 96 3 Solder pin
Oupiin 9001-C12961C00A 96 Way 4mm Socket 3-row C Body
Oupiin 9001-C12961C00A 96 Way 4mm Socket 3-row C Body
Standard range
9001-C12961C00A
1+ £2.17
100+ £1.98
500+ £1.57

1,795 in stock, despatched same dayAdditional quantity lead time 8 months
Phosphor bronze Socket Gold 2A UL94V-0 2.54mm Polyester 3 96 3 Solder pin
Contact materialPhosphor bronze
Contact platingDip tin, contact gold
Insulator material30% Glass filled polyester (PBT UL94V-0)
Insulation resistance>1000MΩ
Contact resistance30mΩ max.
Current rating2A
Temperature range-55°C to +105°C


Trustpilot