Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Owon SDS5032EV 30 MHz 2 Channel Colour Oscilloscope

Extended range
Order Code:  

85-9990

  Copy to clipboard
Brand: Owon  Copy to clipboard MPN: SDS5032EV Copy to clipboard EAN-13: 6955344400105
 Report an error
Qty Unit Price (Ex VAT)
1+ £299.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back orderBack-order availability date - 11/12/2024

The OWON SDS5032E is a 30MHz Slim Design Oscilloscope that provides a combination of comprehensive features, speed of use and comprehensive analysis capabilities. The impressive full colour 8 inch LCD display has a high resolution 800 × 600 that makes the wave easy to read. The SDS5032E offers a 30MHz bandwidth, a sample rate of 125MSa/s in dual Channels. VGA output is included for external monitors or video projectors, making it ideal for teaching situations.

The OWON digital storage oscilloscope SDS5032E offers reliable measurement technology for a really good price.


  • 8 inch LCD TFT colour display 800 x 600
  • Bandwidth: 30MHz
  • Sample rate: Up to 250ms/s
  • Autoscale and built-in FFT
  • Record length: 10K points per channel
  • Store up to 15 waveforms
  • 20 Automatic measurements
  • USB interface, LAN
  • VGA output for use of projection
  • Rechargeable battery (optional)
  • Light weight: 1.5kg
  • Compact design
  • Dimensions: 35 x 157 x 8cm
  • What's in the box? Power probe, power cord, USB data cable, CD-Rom and user's manual
  • Manufacturer's part: OWON SDS5032E
Accuracy ±3%
Bandwidth 30MHz
No. of Channels 2

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 October 2015 Question by: Rapid Customer | Product code: 85-9990
Q. Does this scope come with two sets of probes x1/x10 as your previous ones have done?
A. Hi Peter, thank you for your question. Two probes are supplied with the unit.

Reviews


OWON SDS5032E

Reviewed by: Graham Hassan - 26 October 2021
They are a good scopes but there is a problem with the Rechargeable battery you can't get them in the UK.


Trustpilot