Owon Hds1022m-n Handheld 2 Channel 20 MHz Oscilloscope + DMM

Order Code:

85-2751

Brand: Owon MPN: HDS1022M-N

Discontinued


The HDS1022M-N can be used as TrueRMS multimeter and as a professional oscilloscope. Only with the HDS1022M-N, are you able to measure and inspect waves simultaneously.
The digital multimeter and storage oscilloscope HDS1022M-N offers reliability and high quality measurement technology for a really good price. The colourful LCD panel with the resolution of 640 x 480 makes the wave easy to read. Wherever and whenever, you will always view the best display by its crystal clear LCD panel. The HDS1022M-N offers 20 MHz bandwidth and a sample rate of 100 MS/s in dual Channel.
  • True RMS multimeter volts, amps, ohms, continuity, diode
  • Dual independent floating isolated channels (for multimeter and between oscilloscope and multimeter)
  • Trigger modes free run, single shot, edge and video
  • 20Mhz Bandwidth
  • 100MS/s Real time sampling rate
  • Up to 250MS/s real time sample rate
  • 2 in 1 (multimeter function support)
  • Replaceable Li–ion battery back–up
  • LCD back–light adjustment support
  • Rising time 17.5ns
  • USB Interface
  • PC Download and analysis software
  • 6 Hour Capacity Li–ion rechargeable batteries
  • 3.8 inches, 320×240 colour LCD
No. of Channels 2
Bandwidth 20MHz
Accuracy ±3%

Reviews


Be the first to submit a review

Trustpilot