Owon Hds3102m-n Handheld 2 Channel 100MHz Oscilloscope + DMM

Order Code:

85-2753

Brand: Owon MPN: HDS3102M-N

Discontinued


The HDS3102M-N handheld DSO has been specifically designed for the engineer or technician who requires an oscilloscope to be used on the bench or out in the field. Not only a fast, accurate digital storage oscilloscope but the HDS3102M-N also incorporates a multi-function digital multimeter. The HDS3102M features a rugged impact resistant casing, easy-to-use controls and high-brightness high-resolution quality Sony LCD display. Battery life is an exceptional 6 hours.
  • Handheld 2–channel digital storage oscillscope
  • Sample rate up to 500MSPS, 100MHz bandwidth
  • 12k/channel memory depth
  • 3¾ digit DMM with datalogger
  • Manual cursor measurement
  • Li–ion battery and AC adaptor
  • 6 hour battery life
  • 9.7cm 640 x 480 Colour LCD display
  • RS–232, USB port for programming and data transferring
  • Edge triggering, video triggering, 5 automatic measurement
  • Independently floating isolated scope and DMM channels for safety
  • A profession ideal tool for design, maintenance and examination
  • Supplied complete with carry case, scope and DMM leads, CD and manual
No. of Channels 2
Bandwidth 100MHz
Accuracy ±3%

Reviews


Be the first to submit a review

Trustpilot