Christmas Opening Hours and Delivery Dates here
Owon SDS6062V 60MHz Smart Digital Storage Oscilloscope

Owon SDS6062V 60MHz Smart Digital Storage Oscilloscope

Order Code:

85-2770

Brand: Owon MPN: SDS6062V EAN-13: 6955344400730

Discontinued


The Owon SDS6062 Digital Oscilloscope with Logic Analyser 60MHz with 2-Channels is a two-channel bench top scope with a huge 10MSa record length for each channel, allowing zooming capability for investigating fast, intermittent pulses. This low-cost versatile scope samples at 500MSa/s and is packed with useful features normally only seen on higher-end DSOs, including deep memory, external, video-capable trigger, auto-measurements, auto-scaling, large 8 inch full colour LCD display, XY mode, auto-set, averaging, math functions, USB output, waveform storage, pass/fail output and a 3-year warranty.

This lightweight scope is perfect for any engineers or students desk. The USB master and slave connections make printing or storing results easy too. The sensitivity range is 2mV/div to 10V/div with maximum display of ±50V. Another really useful feature is the ability to store up to 15 waveforms for comparison with live inputs. The SDS6062 offers on-board storage, and USB output, making it an unbeatable value for use in design, maintenance and lab applications. Also included are a USB cable, power adaptor, user manual, and the software CD.

This highly portable unit weighs less than 4lbs, and measures 340 x 155 x 70mm.


  • Bandwidth: 60MHz
  • Channels: Dual
  • Display: 8 inch colour LCD, TFT screen, 800 x 600 pixels
  • VGA output for projector, large screen, whiteboard etc, which supports standard VGA
  • USB (host) direct output for saving images and data straight to USB flash drive
  • USB-for communicating with computer, working with PC suite software
  • LAN- for connecting to network
  • Ability to store 15 waveforms
  • Multiple waveform calculation function
  • USB communication port
  • 120/240V AC 50/60Hz, CAT II, CE
  • Manufacturer's part no. OWON SDS6062

No. of Channels 2
Bandwidth 60MHz
Accuracy ±3%

Questions

*Question functionality currently disabled
Tuesday, October 1, 2013 | Question by: Rapid Customer | Product code: 85-2770
Q. Can this 'scope be used for viewing analogue signals - as you would use a 7040 (85-2202) 'scope?
A. Hi Alan. Thank you for your question. This digital scope is suitable to view analogue signals. Albeit the 85-2202 has a higher resolution display.

Trustpilot