Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ozobot 035011-01 OzoGoes to the Sun, Earth & Moon means you can learn about how the movements of the sun and moon affect different phenomena on Earth. Gain important STEAM skills with one easy-to-use kit.
Designed to supplement classroom learning, Ozobot STEAM Kits offer ready-to-go creative and educational activities that encourage problem-solving, critical thinking, and collaboration through practicing real-world applications.
Sold in packs of 8.
• Interactive, hands-on project
• One kit engages groups or individual learners
• Easy-to-follow assembly guide and instructions
• Ready-to-go lessons, activities, and fact cards aligned with NGSS
• QR code to access free digital STEAM Kit lessons in Ozobot Classroom
• Activities support learning with and without an Evo robot*
• Recommended for ages 8+
• Please note: One kit engages up to four students.
•*Applies to select Ozobot STEAM Kits only.
• Evo robots sold separately.
• Dimensions: 12.2" in. (L) x 12.5" in. (W) x 2" in. (H)
Battery | N/A |
---|---|
Connectivity | Bluetooth |
Illumination | N/A |
Material | N/A |
Type | Ozobot STEAM Kit |
To use this facility please Sign In.
Sign In