Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Tektronix P2221 is a 200MHz Passive Voltage Probe that permits selection of 1x or 10x attenuation, using a switch located on the probe head. This probe will provide high reliability and accuracy for basic oscilloscope measurements. The P2221 is compatible with MSO2000 and DPO2000 Series oscilloscopes.
Applications: Relative Low Frequency Measurements, Low-Frequency Computer and Telecom Measurements, Power Supplies and Low-Frequency Amplifiers.
What's in the Box?
Tektronix P2221 is a 200MHz passive voltage probe
Retractable hook tip (013-0107-xx)
150mm ground lead (196-3466-xx)
Adjustment tool (003-1433-xx)
Marker band set (016-1315-xx)
Instruction manual (071-2335-xx)
Accuracy | N/A |
---|---|
Bandwidth | DC to 200MHz |
No. of Channels | N/A |
Type | Probe |
To use this facility please Sign In.
Sign In