Christmas Opening Hours and Delivery Dates here

Panasonic 52055E41 Eneloop BQ-CC55 Smart Charger with 4x AA Batteries

Order Code:

05-6803

Brand: Panasonic MPN: 52055E41 EAN-13: 5410853063933
Qty Unit Price (Ex VAT)
1+ £37.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/02/2026

Panasonic's Smart & Quick BQ-CC55 is a versatile battery charger designed for cylindrical NiMH AAA and AA cells. It efficiently charges up to four eneloop batteries, ensuring they are ready for use quickly. Ideal for environmentally conscious users, this charger is suitable for a variety of household and professional applications where reliable battery performance is essential.
Type Charger for cylindrical cells
Battery Sizes Charged 4
Number of Batteries Charged 4
Charging current (AA) 550mA
Charging current (AAA) 275mA
Charging time for AAs 240 Min.
Depth 68mm
Dim (W x H x D) 64 x 112 x 68 mm
Height 112mm
Matching rechargeable battery NiMH
Max. charging current per slot 550mA
Operating Voltage 100 - 240 V
Rack size 483 mm (19")
Rechargeables included incl. rechargeable batteries
Screen size diagonal (inches) 1.0in
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot