Site: Industry
Currency: GBP    
Panasonic AKT4B113100 Temperature Controller 230V DC Current

Panasonic AKT4B113100 Temperature Controller 230V DC Current

Panasonic
Standard range
Order Code:

64-2595

Brand: Panasonic MPN: AKT4B113100 EAN-13: 4016138795189
  • Country of Origin:
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £251.68
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Panasonic AKT4B113100 is a Digital Temperature Controller that will suit a wide variety of applications. The flush mount DC Current controller has membrane keys. The dual LCD display is clear, and it is easy to determine the actual and reference values at a glance.

The AKT4B113100 provides an energy efficient solution without compromising on performance. There is optional free software downloadable from Panasonic to allow parameters to be set from a computer, along with data logging and monitoring facilities.


  • Colour: Black
  • Protection type: IP66 (front)
  • Temperature reading range: -200 up to +1820°C
  • Dimensions: 48(L) x 48(W) x 62(D)mm (1/16 DIN)
  • Supply voltage 100 to 240VAC
  • Multi-input
  • Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
  • Control output: Relay, non-contact voltage output (for SSR drive, DC output)
  • Accuracy: ± 0.2% span
  • Simple operation
  • Alarm output with 9 different operation modes
  • RS485 ASCII/Modbus communication available
  • Compliant with UL, CSA standards and CE marking
  • Supply voltage: 100 to 240VAC
  • Supplied for DC Current
  • Manufacturer's part: Panasonic AKT4B113100
Display LCD
Operating voltage 240V
Outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C