Panasonic ALDP105 5A PCB Form A Power Relay - 5V

Order Code:

60-5042

Brand: Panasonic MPN: ALDP105

Discontinued


A slim and compact, PCB mounting, 5A switching relay from Panasonic requiring low operating power (200mW).


  • Designed for small load switching of domestic appliances and similar applications
  • Silver alloy contacts configured as normally open
  • Offers high shock and insulation resistance
  • Coil voltage 5V
  • Pitch 11.5mm
  • Dimensions 20.5 x 15.3 x 7.2mm
  • UL and CSA approved
Coil Resistance 125Ω
Contact Configuration SPST-NO
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 1385VA
Switching Voltage Max (AC) 277V
Width 7.2mm
Coil Current 80mA
Coil Voltage (DC) 5V
Switching Current Max 5A

Questions


*Question functionality currently disabled


Monday, June 29, 2015 Question by: Rapid Customer | Product code: 60-5042
Q. What is the pin out on this relay?
A. Hi David, thank you for your question. Please see the data sheet.

Reviews


Be the first to submit a review

Trustpilot