Panasonic AMN14112 Pir Sensor 10m Long Range - White

Order Code:

61-1514

Brand: Panasonic MPN: AMN14112

Discontinued


MP PIR motion sensor, 3 to 6V DC voltage, 10m detection type, 10m sensing range, 93° vertical, 110° horizontal detection angle, white lens colour, 170uA current, 6V DC output voltage, -20 to +60°C, A range of highly compact PIR sensors housed in a TO5 package fitted with a zoned Fresnel lens, AMN series, useful for saving energy in air conditioner, television, personal computer, or ventilator and air purifier, useful for saving energy and for automated guidance in theme parks and large video games, useful for automated guidance, automated announcements and energy saving in vending machines, ATMs, automated on/off controls for lamps, desk lamps, indoor lights, halls, stairway lights, etc, .

Reviews


Be the first to submit a review

Trustpilot