Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panasonic ASFN40770 Axial 5V DC Brushless Fan 6500 rpm 40 x 40 x 10mm

Order Code:  

49-3682

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: ASFN40770 Copy to clipboard
 Report an error

Discontinued

This axial 5V DC brushless fan from the Panasonic ASFN4 Series measures just 40 x 40 x 10mm and has a rotation speed of 6500rpm. Small in size, these fans are suitable for cooling electronic components and assemblies.
  • Rated voltage 5V
  • Input power 1.05W
  • Rated current 210mA (max)
  • Dimensions 40 x 40 x 10mm
  • Plastic propeller and frame
  • Noise 29dB(A)
  • Weight 15g
  • Manufacturer's type: ASFN40770

Reviews


Be the first to submit a review

Trustpilot