Panasonic CB1A-P-12V 1 NO 40A Auto Relay

Order Code:

60-5026

Brand: Panasonic MPN: CB1A-P-12V

Discontinued


A miniature 12V ISO type PCB mounting relay from Panasonic rated at 40A.


  • Constructed using copper as the current carrying material so offering low temperature rise
  • Ruggedly constructed for use in harsh environments
  • Normally open contacts
Coil Resistance 103Ω
Contact Configuration SPST-NO
Height 25mm
Length 26mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Power 560W
Switching Voltage Max (AC) 16V
Width 12.4mm
Coil Current 117mA
Coil Voltage (DC) 12V
Switching Current Max 40A

Reviews


Be the first to submit a review

Trustpilot