Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panasonic CX423PZ Narrow View Diffuse Reflective Photoelectric Sensor PNP

Order Code:  

49-3442

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: CX423PZ Copy to clipboard
 Report an error

Discontinued

A narrow view diffuse reflective photoelectric sensor with a sensing range of 200mm and an PNP output. The sensor has been designed to provide stable detection with low power consumption and the unique optics and specialised design give excellent performance, even in harsh environments. A specially developed processor gives strong resistance to noise and reciprocal interference and the sensor has a lens designed to be resistant to oils and coolant liquids.


  • High noise-resistance
  • Low power consumption
  • Switchable output
  • Senses opaque, translucent or transparent sensing objects
  • Compatible with food processors that spray ethanol-based cleaning fluids
  • Automatic interference prevention function
  • Sensitivity adjuster
  • Operation and stability indicators
  • Short-circuit protection
  • IP67 Protection
Sensing Range 200mm
Type Diffuse reflective sensor

Reviews


Be the first to submit a review

Trustpilot