Panasonic DP102EP Standard Low Pressure Digital Pressure Sensor

Order Code:

49-4005

Brand: Panasonic MPN: DP102EP

Discontinued


This high performance digital pressure sensor is equipped with a 30mm² dual 3-colour display display that allows the operator to compare the currrent and threshold values at the same time. The unit features a special copy function that means settings can be easily transferred between multiple connected sensors, reducing time to set up systems and helping to eliminate errors. A measurement range of -0.1 to 1 MPa means that this pressure sensor is suitable for a range of applications including pick and place machinery, air-leak test for PET bottles, reference pressure monitoring, etc.


  • Comes with a connector attached cable
  • Compound pressure type
  • Simple operation
  • Easily understood setting details
  • Equipped with key lock function
  • 12-segment digital display
  • Independent dual output and three output modes
  • Customisable sub-displays
  • LED Indication for operation and status
  • Short-circuit protection
Type Digital pressure sensor module
Connection M5
Force Sensitivity Range -0.1 to +1.0MPa
Operating Temperature Range -10 to +50°C
Response Time 2.5 to 5000ms

Reviews


Be the first to submit a review

Trustpilot