Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panasonic ECA1CHG222 2200uF 20% 16V 105°c Radial Aluminium Electrolytic

Order Code:  

11-2187

 
Brand: Panasonic MPN: ECA1CHG222 PCB Symbol, Footprint or 3D Model

Discontinued


A 16V 2200µF 20% standard aluminium electrolytic capacitor in a radial leaded case. The capacitor has a working temperature up to 105°C.


  • Dimensions Ø12.5 x 20mm
  • Pitch 5mm
  • Panasonic NHG series
Capacitance 2200µF
Dimensions 12.5 x 20mm
Material Aluminium
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 20%
Type Radial aluminium electrolytic
Voltage 16V

Reviews


Be the first to submit a review

Trustpilot