Panasonic EECF5R5U105 1F 5.5V NF Series Gold Capacitor

Order Code:

11-2170

Brand: Panasonic MPN: EECF5R5U105

Discontinued


This 1F gold memory backup capacitor is of the stacked coin type and has an electric double layer construction. Ideal for applications such as video and audio equipment, cameras, telephones, printers, data terminals, cooking appliances, intelligent remote controls, etc.


  • Radial terminals
  • Working voltage 5.5V
  • +70°C 1000h Endurance
  • Panasonic NF series
Please note: This product has been discontinued by the manufacturer and is only available while stock lasts.
Type Radial leaded
Capacitance 1F
Dimensions 21.5 x 8.0mm
Operating Temperature -25 to +70°C
Pitch 5mm
Tolerance 0.80 to 1.80F
Voltage 5.5V

Reviews


Be the first to submit a review

Trustpilot