Panasonic EEUFM1H101 100uF 50V 105°c Low Impedance Radial Alum Electrolytic

Standard range
Order Code:

11-3300

Brand: Panasonic MPN: EEUFM1H101
Qty Unit Price (Ex VAT)
1+ £0.245
10+ £0.231
50+ £0.176
200+ £0.126
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
788 in stock, despatched same dayAdditional quantity lead time 4 months

A 100µ 50V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø8 x 11.5mm
  • Pitch 3.5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 100µF
Dimensions 8 x 11.5mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 3.5mm
Tolerance 20%
Voltage 50V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot