Christmas Opening Hours and Delivery Dates here
Panasonic EKMB1301112K WL Series PIR Motion Detector Low Power 1000m²

Image Representative of Range

Panasonic EKMB1301112K WL Series PIR Motion Detector Low Power 1000m²

Order Code:

05-6892

Brand: Panasonic MPN: EKMB1301112K EAN-13: 2050004787474
Qty Unit Price (Ex VAT)
1+ £14.60
5+ £13.32
10+ £12.84
25+ £12.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 13/01/2026

Panasonic's EKMB1301112K is a passive infrared motion detector designed for low-power operation. It operates within a voltage range of 2.3 to 4 V and is typically used for applications like security systems and automatic lighting. This pyroelectric infrared sensor is ideal for detecting movement and changes in infrared radiation in various environments.
Type PIR motion detector
Connection Print
Lens Colour Black
Max. operating voltage 4V
Max. Range 5m
Max. temperature 60°C
Min. operating voltage 2.3V
Min. temperature -20°C
Operating Current 6µA
Operating Voltage 2.3 - 4 V
PIR detection angle (horizontal) 94°
PIR detection angle (vertical) 82°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot