Panasonic GX-F12A-P Front Sensing PNP NO Rectangular Inductive Proximity Sensor

Order Code:

49-4355

Brand: Panasonic MPN: GX-F12A-P

Discontinued


A front sensing inductive proximity sensor with an easy to install rectangular shape and a normally open configuration. IP68 construction makes this sensor highly resistant to water or oil ingress. Typical applications include muting control of light curtains, positioning of processing equipment, positioning of metal pallets, etc.


  • Operating distance 4mm
  • Stable sensing range 0 to 3.3mm
  • Sensing object 20 x 20 x 1mm Iron sheet
  • High stability performance
  • LED Operation indicator with wide field of view
  • IP68 Protection
Contact Rating N/A
Output Configuration NO
Sensing Range 4mm
Switching Current N/A
Switching Voltage AC N/A
Switching Voltage DC N/A

Reviews


Be the first to submit a review

Trustpilot