Panasonic HHR-110AA0C5FT-1Z 1100mAh LF-Z

Panasonic HHR-110AA0C5FT-1Z 1100mAh LF-Z

Panasonic
Order Code:

59-5593

Brand: Panasonic MPN: HHR-110AA0C5FT-1Z EAN-13: 4016138839418
  • Country of Origin:

Discontinued


This 1100mAh AA battery from Panasonic comes equipped with a Z-solder tail and has an operating temperature range of -10 to +65°C, making it highly reliable for many applications.
  • PSU technology: NiMH
  • Battery size: AA
  • Height: 50mm
  • Dimensions: Ø: 15mm
  • Rechargeable: Yes
  • Rechargeable capacity: 1100mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 28g
  • Manufacturer's part HHR-110AA0C5FT-1Z

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C