Christmas Opening Hours and Delivery Dates here

Panasonic N-600AACL NiCd AA Size Cell Tagged Rechargeable 1.2V 600mAh

Order Code:

59-5606

Brand: Panasonic MPN: N-600AACL EAN-13: 4042883198098
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
97 available to back orderBack-order availability date - 04/02/2026

This 600mAh rechargeable tagged cell from Panasonic is a high quality nickel cadmium battery equipped with a Z-solder tail. Manufactured with an operating temperature range of -20 to +60°C and voltage of 1.2V, for exclusive use with cordless power tools used in medical, emergency and alarm systems.


  • Battery & PSU technology: NiCd
  • Battery size: AA
  • Dimensions, height: 48.9mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 600mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 22g
  • Manufacturer's part N-600AACL
Battery Size AA
Capacity 600mAh
Chemistry NiCd
Dimensions (H x W x D) 48.2 x 13.8 x 13.8mm
Pack Size 1
Terminal Type Solder tag
Voltage 1.2V
Height 48.2mm
Length 13.8mm
Output Current 0.12A
Type Rechargeable battery

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot