Christmas Opening Hours and Delivery Dates here

Panasonic NC-1900SCR NiCd Sub-C Size Cell Tagged Rechargeable 1.2V 1900mAh

Order Code:

59-5610

Brand: Panasonic MPN: NC-1900SCR EAN-13: 4042883329560
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 available to back orderBack-order availability date - 03/02/2026

This 1900mAh rechargeable tagged cell from Panasonic is a high quality nickel cadmium battery equipped with a Z-solder tail. Manufactured with an operating temperature range of -20 to +60°C and voltage of 1.2V, for exclusive use with cordless power tools used in medical, emergency and alarm systems.
  • Battery & PSU technology: NiCd
  • Battery size:Sub-C
  • Dimensions, height: 43mm
  • Dimensions, Ø: 22.9mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1900mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 52g
  • Manufacturer's part NC-1900SCR

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot