Panasonic PM-K45-P Reflective Light Barrier Bright/Dark Output LED Display

Image Representative of Range

Panasonic PM-K45-P Reflective Light Barrier Bright/Dark Output LED Display

Order Code:

05-7017

Brand: Panasonic MPN: PM-K45-P EAN-13: 2050004801439
Qty Was Unit Price (Ex VAT)
1+ £26.68 £16.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Panasonic PM-K45-P is a reflective light barrier operating on 5 - 24 V DC, designed for precise object detection in various automation applications. As a compact and reliable sensor, it offers both light-on and dark-on modes for flexible installation options. This light barrier is widely used in industrial settings for efficient and accurate position sensing.
Type Reflective light barrier
Output Type PNP
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 25.4 x 7 x 21.3 mm
Enclosure material PBT
Height 21.3mm
Length 25.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model K
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot