Christmas Opening Hours and Delivery Dates here
Panasonic PM-L25 Light Barrier 5-24V DC Fork Small Shockproof

Image Representative of Range

Panasonic PM-L25 Light Barrier 5-24V DC Fork Small Shockproof

Order Code:

05-7021

Brand: Panasonic MPN: PM-L25 EAN-13: 2050004799378
Qty Was Unit Price (Ex VAT)
1+ £27.02 £17.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Panasonic PM-L25 is a reflective light barrier operating on 5 - 24 V DC, suitable for light-ON and dark-ON modes. This component is commonly used in automation and safety applications to detect the presence or absence of objects. Its reliable design is ideal for use in a variety of industrial environments.
Type Reflective light barrier
Output Type NPN
IP Rating IP64
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.4 x 12 x 12 mm
Enclosure material PBT
Height 12mm
Length 13.4mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model L
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot