Panasonic VL20 Rechargeable Button Cell Lithium 3V - 20/30/50mAh

Panasonic Brand: Panasonic
<p>These<STRONG> rechargeable button cells </STRONG>from <STRONG>Panasonic</STRONG> are vanadium pentoxide lithium batteries equipped with solder tags. They offer twice the energy density of button type nickel cadmium batteries, and are ideal for devices such as memory cards, PC's, phones and video cameras, as well as replacement car key fobs.</p>
  • Long service and shelf life
  • Temperature range: -20 to +60°C
  • Minimum self discharge
  • Battery and PSU technology: Lithium
  • Button cell (rechargeable)
  • Dimensions: height: 2mm
  • Dimensions: Ø: 23mm
  • Rechargeable: Yes
  • Voltage: 3V
  • Capacities available: 20/30/50mAh
  • Range includes: horizontal and vertical

Description Image Product Buy Qty Pricing (Ex VAT) Battery Size Capacity Dimensions (H x W x D) Weight (Per Battery) Chemistry Pack Size Terminal Type Voltage
Panasonic VL2020-1VCE 20mAh Rechargeable Button Cell Lithium 3V 1 pc(s)
Panasonic VL2020-1VCE 20mAh Rechargeable Button Cell Lithium 3V 1 pc(s)
Extended range
Order code: 59-6043
MPN: VL2020-1VCE

86 available to back orderBack-order availability date - 28/03/2025
1+ £2.64
VL2020 20mAh 2.0 x 20.0 x 20.0mm 2.1g Lithium 1 Tagged 3V
Panasonic VL2020-1HFE 20mAh Rechargeable Button Cell Lithium 3V 1 pc(s)
Panasonic VL2020-1HFE 20mAh Rechargeable Button Cell Lithium 3V 1 pc(s)
Extended range
Order code: 59-6042
MPN: VL2020-1HFE

210 available to back orderBack-order availability date - 28/03/2025
1+ £2.87
VL2020 20mAh 2.0 x 23.0 x 20.0mm 2.1g Lithium 1 Tagged 3V
Panasonic VL2330-1HFE 50mAh Rechargeable Button Cell Lithium 3V 1 pc(s)
Panasonic VL2330-1HFE 50mAh Rechargeable Button Cell Lithium 3V 1 pc(s)
Standard range
Order code: 59-6045
MPN: VL2330-1HFE

18 in stock, despatched same dayAdditional quantity lead time 9 days
1+ £6.28
VL2330 50mAh 3.0 x 23.0 x 23.0mm 3.5g Lithium 1 Tagged 3V
Part codeCapacityPosition
59-604320mAhVertical
59-604220mAhHorizontal
59-604430mAhHorizontal
59-604550mAhHorizontal


Trustpilot