Panjit 1N4743A-G Zener Diode 13V 1W 5% DO-41G

Order Code:

64-8630

Brand: Panjit MPN: 1N4743A-G

Discontinued


This 13V 1W Silicon Zener diode comes in an axial DO-41G package. Suitable for a wide range of applications.


  • 1W Power
  • Forward voltage 1.2V
  • Tolerance 5%
  • Low inductance
  • High temperature soldering 260°C
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max. Junction Temperature 200°C
Package DO-41G
Power Dissipation 1W
Zener Voltage 13V

Reviews


Be the first to submit a review

Trustpilot