Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Panjit 1N4746A Zener Diode 18V 1W 5% DO-41

Order Code:  

64-8655

  Copy to clipboard
Brand: Panjit  Copy to clipboard MPN: 1N4746A Copy to clipboard
 Report an error

Discontinued

This 18V 1W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering 260°C
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max. Junction Temperature 150°C
Package DO-41
Power Dissipation 1W
Zener Voltage 18V

Reviews


Be the first to submit a review