Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panjit 1N5822 Schottky Barrier Rectifier Diode 40V 3A DO-201AD

Standard range
Order Code:  

64-8520

  Copy to clipboard
Brand: Panjit  Copy to clipboard MPN: 1N5822 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This 3A 40V Schottky barrier rectifier diode comes in an axial DO-201AD package. The rectifier is suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 150°C
Package DO-201AD
Peak Forward Current 80A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot