Panjit 1N5940B Zener Diode 43V 1.5W 5% DO-41

Order Code:

64-8684

Brand: Panjit MPN: 1N5940B

Discontinued


This 40V 1.5W Silicon Zener diode comes in an axial DO-41 package. Suitable for a wide range of applications.


  • 1.5W Power
  • Tolerance 5%
  • Low inductance
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max. Junction Temperature 150°C
Package DO-41
Power Dissipation 1.5W
Zener Voltage 43V

Reviews


Be the first to submit a review

Trustpilot