Panjit 1SMB5941 Zener Diode 47V 1.5W 5% DO-214AA

Order Code:

64-8706

Brand: Panjit MPN: 1SMB5941

Discontinued


A 47V 1.5W Silicon Zener diode that comes in a low profile surface mounting SMB/DO-214AA package. Suitable for a wide range of applications.


  • 1.5W Power
  • Tolerance 5%
  • Glass passivated junction
  • Low inductance
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max. Junction Temperature 150°C
Package SMB/DO-214AA
Power Dissipation 1.5W
Zener Voltage 47V

Reviews


Be the first to submit a review

Trustpilot