Panjit DI106 Single Phase Bridge Rectifier 600V 1A DIP

Order Code:

64-8433

Brand: Panjit MPN: DI106

Discontinued


A 1A 600V surface mounting single phase bridge rectifier diode in a 4-pin DIP package. The diode features glass passivation and low leakage.


  • High surge capacity
  • Small form factor optimises PCB space
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current (Io) 1A
Case 4-pin DIP
Peak Forward Surge Current (Ifsm) 30A
Peak Reverse Voltage 600V

Reviews


Be the first to submit a review

Trustpilot