Panjit MB315 Schottky Barrier Rectifier Diode 150V 3A SMC / DO-214AB

Order Code:

64-8557

Brand: Panjit MPN: MB315

Discontinued


This 3A 150V Schottky barrier rectifier diode comes in a low-profile surface mounting SMC/DO-214AB package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 175°C
Package SMC
Peak Forward Current 100A
Peak Reverse Voltage 150V

Reviews


Be the first to submit a review

Trustpilot