Panjit MBR2150 Schottky Barrier Rectifier Diode 150V 2A DO-15

Order Code:

64-8502

Brand: Panjit MPN: MBR2150

Discontinued


A 2A 150V Schottky barrier rectifier diode in an axial DO-15 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 2A
Max. Junction Temperature 175°C
Package DO-15
Peak Forward Current 50A
Peak Reverse Voltage 150V

Reviews


Be the first to submit a review

Trustpilot