Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panjit MBR3150 Schottky Barrier Rectifier Diode 150V 3A DO-201AD

Order Code:  

64-8531

 
Brand: Panjit MPN: MBR3150 PCB Symbol, Footprint or 3D Model

Discontinued


This 3A 150V Schottky barrier rectifier diode comes in an axial DO-201AD package that features a guard ring die construction for transient protection. Low power loss and high efficiency makes this diode suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 150°C
Package DO-201AD
Peak Forward Current 80A
Peak Reverse Voltage 150V

Reviews


Be the first to submit a review

Trustpilot