Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panjit SB550 Schottky Barrier Rectifier Diode 50V 5A DO-201AD

Standard range
Order Code:  

64-8562

  Copy to clipboard
Brand: Panjit  Copy to clipboard MPN: SB550 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 5A 50V Schottky barrier rectifier diode in an axial DO-201AD package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 5A
Max. Junction Temperature 150°C
Package DO-201AD
Peak Forward Current 150A
Peak Reverse Voltage 50V

Reviews


Be the first to submit a review

Trustpilot