Panjit SBT1545LSS Ultra Low VF Schottky Rectifier Diode 45V 15A DO-201AD

Order Code:

64-8610

Brand: Panjit MPN: SBT1545LSS

Discontinued


A 15A 45V ultra low VF Schottky barrier rectifier diode in an axial DO-201AD package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very high surge capacity
  • Ultra low forward voltage drop
  • Low power loss
  • High efficiency operation
  • Ideal for automatic placement
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 15A
Max. Junction Temperature 150°C
Package DO-201AD
Peak Forward Current 275A
Peak Reverse Voltage 45V

Reviews


Be the first to submit a review

Trustpilot