Panjit SK56 Schottky Barrier Rectifier Diode 60V 5A SMC / DO-214AB

Order Code:

64-8576

Brand: Panjit MPN: SK56

Discontinued


This 5A 60V Schottky barrier rectifier diode comes in a low-profile surface mounting SMC/DO-214AB package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 5A
Max. Junction Temperature 150°C
Package SMC
Peak Forward Current 100A
Peak Reverse Voltage 60V

Reviews


Be the first to submit a review

Trustpilot