Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panjit SR34 Schottky Barrier Rectifier Diode 40V 3A SMB / DO-214AA

Order Code:  

64-8535

 
Brand: Panjit MPN: SR34 PCB Symbol, Footprint or 3D Model

Discontinued


This 3A 40V surface mounting Schottky barrier rectifier diode comes in a low-profile SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 3A
Max. Junction Temperature 150°C
Package SMB
Peak Forward Current 80A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot