Christmas Opening Hours and Delivery Dates here

Panjit TB10S-08 Single Phase Bridge Rectifier 1000V 0.8A Micro DIP / TDI

Order Code:

64-8388

Brand: Panjit MPN: TB10S-08

Discontinued


An 0.8A 1000V surface mount glass passivated single phase bridge rectifier diode in a 4-pin micro DIP/TDI package.


  • 20A Surge overload rating
  • Low profile and small form factor
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Forward Current 20A
Reverse Voltage 1000V
Package Style 4-pin Micro DIP

You may also like


Trustpilot