Panjit TS240S Schottky Bridge Rectifier 40V 2A Micro DIP / TDI

Order Code:

64-8399

Brand: Panjit MPN: TS240S

Discontinued


A 2A 40V surface mounting Schottky bridge rectifier diode in a 4-pin micro DIP/TDI package. The diode features epitaxial chip construction, low power loss and high efficiency, and super fast recovery times.


  • High surge capacity
  • Low profile and small form factor
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 2A
Max. Junction Temperature 150°C
Package 4-pin Micro DIP
Peak Forward Current 50A
Peak Reverse Voltage 40V

Reviews


Be the first to submit a review

Trustpilot