Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Panjit TS260S Schottky Bridge Rectifier 60V 2A Micro DIP / TDI

Order Code:  

64-8398

  Copy to clipboard
Brand: Panjit  Copy to clipboard MPN: TS260S Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 2A 60V surface mounting Schottky bridge rectifier diode in a 4-pin micro DIP/TDI package. The diode features epitaxial chip construction, low power loss and high efficiency, and super fast recovery times.


  • High surge capacity
  • Low profile and small form factor
  • Low forward voltage drop
  • Suitable for automatic assembly
  • Case marked for polarity
  • Flammability rating UL 94V-0
Average Forward Current 2A
Max. Junction Temperature 150°C
Package 4-pin Micro DIP
Peak Forward Current 50A
Peak Reverse Voltage 60V

Reviews


Be the first to submit a review

Trustpilot