Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Paradime 1.75mm PLA Filament Multipack of 13 Colours

Order Code:  

25-0039

 
Brand: Paradime MPN: Parapack
  • Country of Origin:

Discontinued


A multicolour pack of 1.75mm PLA filament for the Paradime 3D Printing Pen.

The plastic filaments have a shiny surface and are safe, biodegradable and made from non-toxic material. There are no known health and safety risks when used in 3D pens and printers.


  • Diameter: 1.75mm
  • Good compatibility and degradation
  • Environmentally friendly material
  • Density: 1.25g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225°C
  • Impact strength: 5kJ/m²
  • Supplied as a pack containing a 1m length of each of 13 different colours
  • Colours are: black, red, orange, yellow, green, blue, purple, grey, white, pink, silver, gold and glow-in-the-dark

The filament is also available in a range of single-colour 1kg reels.
Colour Various
Diameter 1.75mm
Material PLA
Reel Weight N/A
Type Filament

Reviews


Be the first to submit a review

Trustpilot