Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Paradime Purple 3mm PLA Filament 1kg reel

Order Code:  

25-0037

  Copy to clipboard
Brand: Paradime  Copy to clipboard MPN: PLA300Z1 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Purple 3mm PLA filament for 3D printers.

PLA is a safe, biodegradable and non-toxic material. There are no known health and safety risks when used in 3D printers.


  • Purple PLA filament
  • Diameter: 3mm
  • Shiny surface
  • Good compatibility and degradation
  • Environmentally friendly material
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225°C
  • Impact strength: 5kJ/m²
  • Reel dimensions: 20 x 20 x 7cm
  • Supplied on 1kg reels
Colour Purple
Diameter 3mm
Material PLA
Reel Weight 1kg
Type Filament

Questions


*Question functionality currently disabled


20 August 2014 Question by: Rapid Customer | Product code: 25-0037
Q. Could you please tell me if this PLA material (including reel) is compatible with the Maherbot 5th generation 3D printer
A. Hi Sidney. Thank you for your question. This PLA filament will be suitable to use with that version 3D printer.

Reviews


Be the first to submit a review