Parat 16.100.571 Top-Line Tool Case With Middle Wall 440 x 185 x 300mm

Order Code:

63-9074

Brand: Parat MPN: 16.100.571 EAN-13: 4006793016811
  • Country of Origin:
  • Not available for Export

Discontinued


This Top-Line tool case from Parat has been manufactured to a high standard, featuring tough walls by CON-Pearl® and an aluminium-strengthened frame, enabling heavy loads to be carried. Other features include the extra thick embossed leather, individually adaptable CP-7 tool holder system and protective, integrated gliders. The ergonomic grip design with recesses and stable metal grip rails prevent fatigue when carrying.

The set includes: partially fold-out front wall with 10 push-in pockets, middle wall with CP-7 tool holder (diameter 11mm), CP-7 tool holder (diameter 26mm), partially fold-out back wall with 13 push-in pockets, finger hole, variable locks and ring caps.


  • Colour: black
  • Weight: 3.95kg
  • Height: 300mm
  • Length: 440mm
  • Width: 185mm
  • Manufacturer's part 16.100.571

Tools not included.
Type Top-Line tool case
Depth 440
Height 300mm
Width 185mm

Reviews


Be the first to submit a review

Trustpilot