Parat 2.012.520.981 Evolution Tool Case With Wheels & 3 Drawers

Order Code:

63-8485

Brand: Parat MPN: 2.012.520.981 EAN-13: 4006793716711
  • Country of Origin:

Discontinued


This tool case from Parat is a strong tool case ideal for mobile applications. Both professionals and DIY enthusiasts will enjoy using the case, as it is designed with a host of excellent features, including the pop-up handle which makes light work of transporting the case.

Other features include the fold-out front wall, cable holder in lid, 3 x extra large and sturdy drawers (each approx. 420 x 146 x 95mm), 3 x tray inserts to subdivide the bottom drawer (each approx. 132 x 130 x 91mm), document compartment on the front and large stowage behind the drawers (ca. 450 x 93/70 x 385mm).


  • Extremely robust
  • With wheels
  • Colour: black/silver
  • Weight: 8.5kg
  • Dimensions (W x D x H): 450 x 260 x 385mm
  • Manufacturer's part 2.012.520.981

Supplied without tools.
Type Tool case
Depth 260mm
Height 385mm
Width 450mm

Reviews


Be the first to submit a review

Trustpilot